• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 65 iS PZ 1 x 157 mm TIE Electrician Pozidriv Interchangeable bit PZ 1

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 65 is take it easy, PZ 1 x 157 mm

  • VDE Interchangeable blade for Pozidriv screws PZ 1x157

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Downforce

Pozidriv

Size

PZ 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3165521 Wera Kraftform Kompakt VDE 65 iS PZ 1 x 157 mm TIE Electrician Pozidriv Interchangeable bit PZ 1

User & Safety Instructions

User & Safety Instructions 3165521 Wera Kraftform Kompakt VDE 65 iS PZ 1 x 157 mm TIE Electrician Pozidriv Interchangeable bit PZ 1

Description

VDE blade for power form compact handle / replacement blade system. Lightning-fast replacement of the blade without special tools. Tested tools according to IEC 60900 Testing at 10,000 V for safe working at the approved voltage of 1,000 V. Reduced blade diameter with integrated protective insulation lets you reach deep-lying screw and spring elements. The Wera black point tip offers form-fitting accuracy and optimized corrosion protection. With Tool Finder Take it easy: Colour marking according to profiles as well as lasered size specification. The hexagonal unroll protection prevents the blade from rolling away unintentionally.

This text is machine translated.

Features

  • Kraftform compact VDE Interchangeable blade suitable for Pozidriv screws
  • With reduced blade diameter and integrated protective insulation
  • Insulated, piece-tested according to IEC 60900
  • 9 mm hexagonal drive with guide edge
  • The Wera black point tip offers form-fitting accuracy and optimized corrosion protection

Scope of delivery

  • VDE Interchangeable blade for Pozidriv screws PZ 1x157

More interesting products

(*All information is plus legal VAT)