• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform XXL Workshop Screwdriver set 12-piece Slot, Phillips, Pozidriv

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12pcs. Kraftform Plus XXL Screwdriver set

  • VDE Screwdriver
  • Screw chisel
  • Kraftform-Plus Screwdriver
  • 'Lasertip®' logo with a stylised tip symbol on the right.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

nickel plated

Length

200 mm

Screwdriver features

Multi-purpose tool grip

Weight

1.223 kg

Width

285 mm

Dim

(L x W) 200 mm x 285 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822712 Wera Kraftform XXL Workshop Screwdriver set 12-piece Slot, Phillips, Pozidriv

Description

Kraftform Plus screwdrivers have a higher transmission of power at lower application of force and protect the entier hand-arm system - also in continuous use. Together with other technical and convenient product advantages like the laser-tip for secure seat in the screw the Kraftform screwdrivers are the ideal choice for screwing with hand.

Scope of delivery

  • Kraftform-Plus VDE-screwdriver slotted 2.5 (no laser-tip)/ 3.5 mm
  • Phase tester 3.0 mm
  • Kraftform-Plus slotted screwdriver 4/5.5/6.5 mm, Philips-PH 1/PH 2/PZ 1/PZ 2
  • Kraftform-Plus screw-chisel slotted 5.5/7 mm
  • 2x storage rack.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)