User & Safety Instructions 2240108 Wera Stubby Set 3 Screwdriver set 5-piece
Description
Especially small screwdrivers with short blade for difficult to access areas. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. The blades have all the advantages of Wera Bit technology. Special surface coating of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagonal roll-off protection prevents the annoying rolling away at the workplace.
1x 335 Stubby/carburetor screwdriver, 1 x 5.5 x 24.5 mm
2x 368 Stubby screwdriver for inner square screws: 01x25, 02x25
Description
Especially small screwdrivers with short blade for difficult to access areas. The 2-component Kraftform handle with its practical combination of hard and soft zones enables firm packing and precise working. The blades have all the advantages of Wera Bit technology. Special surface coating of the blades for high corrosion protection and optimum fitting accuracy in the screw. The hexagonal roll-off protection prevents the annoying rolling away at the workplace.