• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Zyklop Metal 8003 C 05004063001 Forward/reverse ratchet 1/2" (12.5 mm) 281 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cyclops Metal 8003 C through square drive ratchet 1/2" (12.5 mm)

  • Full-metal crank with square through-
  • hole square with secure Nut Fixing
  • easy switching
  • 76 teeth
  • lower drawback angle 4.7°

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

72

Max. torque

512 Nm

Length

281 mm

Material

Cromoly steel

Weight

710 g

Width

55 mm

Height

35 mm

Dim

(L x W x H) 281 x 55 x 35 mm

Material (details)

Chrome-molybdenum steel

Size

1/2" (12.5 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173662 Wera Zyklop Metal 8003 C 05004063001 Forward/reverse ratchet 1/2" (12.5 mm) 281 mm

Description

Ratchet Cyclops Metal with through-hole square. Slim design for working even in very narrow spaces. Due to the double jack design is a 76-pack fine tooth pitch of 38 robust teeth with a drawback angle of only 4.7°. Very smooth change of direction by captive through-hole square for the first time even with a secure Nut locking function. Forged metal ratchet (chrome molybdenum) for particularly high robustness with long life span.

Features

  • Forged metal ratchet (chrome molybdenum) for particularly high robustness with a long life
  • Slim Design for working even in very narrow spaces
  • due to the double jack design is a 76-pack fine tooth pitch of 38 robust teeth with a drawback angle of only 4.7 ° makes possible
  • smooth change of direction by captive through-hole square with very secure Nut locking.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)