• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Zyklop Metal 8004 C 05004064001 Forward/reverse ratchet 1/2" (12.5 mm) 281 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cyclops Metal8004C Reversible ratchet 1/2" (12.5 mm)

  • Slim and compact design for confined spaces
  • Switch direction change
  • Socket locking function
  • Ultra strong and smooth 5 degree ratchet mechanism
  • Sculptured full metal body for comfort

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2" (12.5 mm)

No. of teeth

72

Max. torque

512 Nm

Length

281 mm

Material

Cromoly steel

Weight

710 g

Width

100 mm

Height

100 mm

Dim

(L x W x H) 281 x 100 x 100 mm

Material (details)

Chrome-molybdenum steel

Size

1/2" (12.5 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173665 Wera Zyklop Metal 8004 C 05004064001 Forward/reverse ratchet 1/2" (12.5 mm) 281 mm

Description

Ratchet Cyclops Metal with shift lever. Slim design for working even in very narrow spaces. Due to the fine toothing with 72 teeth is a low draw-back angle of 5°. With Shift Lever for an easy change of direction. With Secure Nut locking function. Forged metal ratchet (chrome molybdenum) for particularly high robustness with long life span.

Features

  • Forged metal ratchet (chrome molybdenum) for particularly high robustness with a long life
  • Slim Design for working even in very narrow spaces
  • Fine toothing with 72 teeth for a drawback angle of only 5°
  • Switch for easy change of direction
  • With Secure Nut locking function.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.96*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)