• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Zyklop Pocket 2 Universal Screwdriver/magazine attachment

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Through square drive 3/8"-drive, metric 8009 Cyclops Pocket Set 2

  • Compact Cyclops ratchet with bit-magazine for the trouser pocket
  • Magnetic direct recording for ¼" bits and 3/8" nuts

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Universal

Length

140 mm

Material

Stainless steel

Material properties

magnetic

Width

110 mm

Height

55 mm

Weight

445 g

Screwdriver features

incl. bit set

Dim

(L x W x H) 140 x 110 x 55 mm

Downforce

3/8" (10 mm)

Content

1 Set

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2626306 Wera Zyklop Pocket 2 Universal Screwdriver/magazine attachment

User & Safety Instructions

User & Safety Instructions 2626306 Wera Zyklop Pocket 2 Universal Screwdriver/magazine attachment

Description

Compact Cyclops ratchet with bit-magazine for the trouser pocket. Magnetic direct recording for ¼" bits and 3/8" nuts. Non-locking holder means that you can change tools very quickly. The head that can be locked to 0°, 15° and 90° enables the use of the tool as a ratchet and ratchet screwdriver. The fine toothing with 72 teeth enables a low return angle of just 5°. Large range of use thanks to 12 bits integrated in the handle. The sturdy ratchet mechanism provides for adequate torque. Perfect combination of a Cyclops ratchet with a 12-piece screwdriver set. The 75 mm long universal holder for 1/4" bits can be used as an extension. Including nuts in the most common dimensions. 1 robust textile strap 9468 for fixing at the belt - also suitable for docking at the Wera 2go system.

This text is machine translated.

Features

  • Compact Cyclops ratchet with integrated bit magazine
  • The magnetic direct recording converts the 3/8"-ratchet at the same time a bit-ratchet screwdriver with 1/4"-bit holder
  • Freely pivotable ratchet head with 5 defined fixes
  • Fine-toothed reversible ratchet (72 teeth) for a low drawback angle of only 5°
  • Undetachable and pivoting bit magazine for easy removal and safe storage of bits
  • Universal holder with stainless steel sleeve and strong permanent magnet, can be used as an extension
  • Robust textile strap for attaching to the belt - also suitable for docking at the Wera 2go system

Scope of delivery

  • 18 x 8009 Cyclops pocket set 2, 1 piece
  • 1x 8009 Cyclops pocket 3/8"x1/4"x133.0
  • 1x 893/1/1 Universal holder 1/4" x 75
  • 2x 851/1 BTZ bits: PH 1x25, PH 2x25
  • 2x 855/1 BTZ bits: PZ 1x25, PZ 2x25
  • 4x 867/1 BTZ TORX® Bits: TX 10x25, TX 15x25, TX 20x25, TX 25 x 25
  • 4x 840/1 BTZ bits: 3.0 x 25, 5.0x25, 6.0x25, 4.0x25
  • 3x 8790 HMB Cyclop socket wrench with 3/8" - Drive: 8.0x29.0, 10.0x29.0, 13.0x29.0
  • · 1x 9468 Holder Cyclops Pocket, empty: 155x65
  • · 1x adhesive strips 70: 50x70

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)