• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Digital WD Red™ SA500 2 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail WDS200T1R0B

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

WD RED™ SA500 SSD M.2 2TB

  • 2 TB storage capacity
  • Storage optimized for caching in NAS systems provides fast access to frequently used files.
  • High durability under demanding read/write loads in NAS systems for reliable continuous operation.
  • Specially developed for NAS and with proven Western Digital® 3D NAND for maximum SATA speed at home and at work.
  • Reduces latency and improves performance for OLTP databases;multi-user environments;photo rendering;4K and 8K video editing and more.
  • Available in 2.5" and M.2 format; suitable for current NAS systems.
  • This text is machine translated.

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

WD Red™ SA500

Form factor

M.2 Module 2280

Interfaces

M.2 SATA 6 Gbps

Memory capacity

2 TB

Reading

560 MBps

Writing

530 MBps

IOPS read speed (max.)

95000 IOPS

IOPS write speed (max.)

85000 IOPS

Design height

2.38 mm

NAS compatibility (yes/no)

Yes

TBW (Total bytes written)

1300 TB

Width

22 mm

Height

50 mm

Depth

80 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

1300 TB

Factory colour

Multicolour

Keyboard layout

English, QWERTY

Weight

7 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197249 Western Digital WD Red™ SA500 2 TB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail WDS200T1R0B

Description

Maximum performance for your NAS
Increase the performance and speed of your NAS system with the WD Red™ SA500 NAS SATA SSD. Your NAS system runs 24 hours a day. A highly reliable drive is therefore essential. In contrast to conventional SSDs, WD Red NAS SATA SSDs are specially designed and tested for continuous operation. Long-lasting and efficient caching of large files makes these SSDs ideal for OLTP databases, multi-user environments, photo rendering, and 4K and 8K video editing. WD Red SA500 NAS SATA SSDs are available in 2.5" and M.2 format with capacities of 500 GB up to 4 TB* (only 2.5" format), which enables you to optimize your NAS system for high performance and durability.

For faster access to large files
WD Red™ SA500 NAS SATA SSDs are optimized for caching in NAS systems and enable fast access to frequently used content.

For demanding workloads
The high durability of WD Red™ SSDs under demanding read/write loads in NAS systems ensures reliable continuous operation.

For more efficient working
WD Red™ SSDs are specially designed for NAS systems and use the proven Western Digital® 3D NAND with maximum SATA speed for more productivity as well as efficiency at home or at work.

For demanding applications
The SSD reduces latency and improves performance for OLTP databases, multi-user environments, photo rendering, 4K and 8K video editing, and more.

For individual NAS systems
The WD Red SSD is available in 2.5" and M.2 format, as an upgrade for existing NAS systems or as a foundation for a new one.

For flexibility
With capacities of 500 GB up to 4 TB (only 2.5" format), you can customize your NAS to your requirements.

This text is machine translated.

System requirements

  • SSD M.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 528.99€ 524.99*

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)