• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPA509 Expansion kit 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Expansion kit

Interfaces

Pin header

Tool type

Development kit

Height

45 mm

Length

186 mm

Width

90 mm

Internal ports

Pin header

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481829 Whadda WPA509 Expansion kit 1 pc(s)

Description

Features

  • 210 resistor sets (47K, 4.7K, 100k, 10K, 1k, 1m, 100r) * 5 x red LED 5 mm * 5 x green LED 5 mm * 5 x yellow LED 5 mm * 4 x 50k potentiometer (K047AM) * 6 x key button 4-pin 12 x 12 mm * 9 x round cap for 4-pin button * 6 x square cap for 4-pin button * 4 X shim washer for potentiometer (12 x 12 x 0.3 mm) * 5 x nut for potentiometer (7 x 7 x 0.75 mm) * 2 x 40 pin 2.54 mm single row male pins header * 1 x plastic plain field 186 x 90 x 45 mm
  • This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)