This module (PAM8610) is a 10 W (per channel) stereo class D audio amplifier with DC volume control, which offers low THD + N (0.1%), low EMI and good PSRR, thus high sound reproduction. The 32-step DC volume control has a +32 dB to -75 dB range.
This text is machine translated.
Features
10 W @ 10% THD / channel output to an 8 ohm load at 13 V * low noise: -90 dB * over 90% efficiency * 32 step DC volume control from -75 dB to + 32 dB * Shutdown / Mute / Fade function * via current, thermal and short-circuit protection * low THD + N * low quiescent current * Pop noise suppression
Description
This module (PAM8610) is a 10 W (per channel) stereo class D audio amplifier with DC volume control, which offers low THD + N (0.1%), low EMI and good PSRR, thus high sound reproduction. The 32-step DC volume control has a +32 dB to -75 dB range.
This text is machine translated.
Features
10 W @ 10% THD / channel output to an 8 ohm load at 13 V * low noise: -90 dB * over 90% efficiency * 32 step DC volume control from -75 dB to + 32 dB * Shutdown / Mute / Fade function * via current, thermal and short-circuit protection * low THD + N * low quiescent current * Pop noise suppression