• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPM401 PCB design board 1 pc(s) Compatible with (development kits): BBC micro:bit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Series

micro:bit

Product type

PCB design board

Compatible with

BBC micro:bit

Output voltage (max.)

24 V DC

Suitable for

BBC micro:bit

Tool type

Development kit

No. of outputs

4 x

Compatible with

BBC micro:bit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481903 Whadda WPM401 PCB design board 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

This 4-channel relay interface can control various devices and other equipment hohem. It can be controlled directly by a microbit®.

This text is machine translated.

Features

  • BBC Micro: Bit® Interface Connector * Indicator LEDs for relay output status * 3.3 V controller on board

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)