• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WPSE470 PCB design board 1 pc(s) Compatible with (development kits): Arduino

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PCB design board

Compatible with

Arduino

Output voltage (max.)

15 V DC

Output voltage (min.)

4.7 V DC

Suitable for

Arduino

Tool type

Development kit

Compatible with

Arduino

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481950 Whadda WPSE470 PCB design board 1 pc(s) Compatible with (development kits): Arduino

Description

Use this sensor to measure the approximate water flow in water heaters, water dispensers and more!

When water flows through this sensor, there are a number of pulses. The pulse signal is a square wave, so by counting the pulses you can easily calculate the water flow in liters per hour. Each pulse is approximately 3.33 milliliters. A 30 cm guide is also included.

This text is machine translated.

Features

  • Measure the approximate water flow in liters/hour * single square wave pulse signal output * sample sketch available for Arduino

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)