Assembly kit, insect, barbecue / glow worm, solar powered
Instructive: Discover the fascinating world of soldering kits from Wadda and learn the basics of electronics with our exciting projects. A detailed guide with many pictures takes you through the adventure step by step. As such, beginners can venture an easy introduction to the electrical engineering and get advanced training
Creativity: The soldering kits of Whadda offer a great possibility to promote creativity and let the fantasy run free. Create your own creations
Manufactured in Belgium: Whadda is a unique brand belonging to the Belgian Velleman Group and offers learning packages, electronics kits and experimenting kits for hobbyists, makers and hobbyists
STEM Project: You love to build and build and want to promote your STEM skills? With our learning kits you will learn different aspects of the topic of STEM in a playful way, in order to strengthen you for the digital world of tomorrow. Our experimental sets promote skills such as innovative ability, creative problem solving and critical thinking. In addition, they also introduce you to technical and scientific questions
Perfect for young and old: With this electronics kit children and adults can easily enter the exciting world of electronics and deepen your knowledge. The kit is suitable for every age: From 9 to 99! For children and young people under the age of 14, we recommend adult care. WAS is still required (not included in delivery): Soldering iron or soldering station, soldering tin and side-cutter. A soldering mat is also a practical tool.
Technical specifications
Operating voltage 4.5 V
Power consumption: 35 mA
Product type
Solar cricket
Age category
14 years and over
Height
50 mm
Length
150 mm
Width
140 mm
Dim
(L x W x H) 150 x 140 x 50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 190665 Whadda WSAK185 WSAK185 Solar cricket
Description
Enjoy the Mediterranean atmosphere in your garden!
This little insect zips like a real barbecue as long as the sun shines. In the dark the green LED lights up and goes out slowly and the kit imitates a glow worm.
This text is machine translated.
Features
*Solar cell: 4.5V/ 35mA
*Optional batteries: 2 x AAA NiCd or NiMH
Description
Enjoy the Mediterranean atmosphere in your garden!
This little insect zips like a real barbecue as long as the sun shines. In the dark the green LED lights up and goes out slowly and the kit imitates a glow worm.