• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Whadda WSI8090 Relay card

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assembly kit, DIY, 8-channel USB relay card

  • Instructive: Discover the fascinating world of soldering kits from Wadda and learn the basics of electronics with our exciting projects. A detailed guide with many pictures takes you through the adventure step by step. As such, beginners can venture an easy introduction to the electrical engineering and get advanced training
  • Creativity: The soldering kits of Whadda offer a great possibility to promote creativity and let the fantasy run free. Create your own creations
  • Manufactured in Belgium: Whadda is a unique brand belonging to the Belgian Velleman Group and offers learning packages, electronics kits and experimenting kits for hobbyists, makers and hobbyists
  • STEM Project: You love to build and build and want to promote your STEM skills? With our learning kits you will learn different aspects of the topic of STEM in a playful way, in order to strengthen you for the digital world of tomorrow. Our experimental sets promote skills such as innovative ability, creative problem solving and critical thinking. In addition, they also introduce you to technical and scientific questions
  • Perfect for young and old: With this electronics kit children and adults can easily enter the exciting world of electronics and deepen your knowledge. The kit is suitable for every age: From 9 to 99! For children and young people under the age of 14, we recommend adult care. WAS is still required (not included in delivery): Soldering iron or soldering station, soldering tin and side-cutter. A soldering mat is also a practical tool.

Technical specifications

Product type

Relay card

Dim

(W x H) 18.00 mm x 15.50 mm

No. of relay outputs

1

Width

18.00 mm

Height

15.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482069 Whadda WSI8090 Relay card

Description

Control 8 relay channels from your computer! Connect your PC to the outside world via the USB connection. Connect up to 16A to each high power relay.
Connect up to 16A to each high power relay. With space for additional VDR noise limiters and the option to test and operate all relays via the on-board push buttons.
You can download a DLL for developing your own software from our website. Test software completes the package.

This text is machine translated.

Features

  • *Relay power supply: 9-10Vac or 12 to 14Vdc (500mA), example: PS1205
  • *8 High power relays: 16 A each (resistive load)

What kind of Relay Assembly Kits are you looking for?

More interesting products

(*All information is plus legal VAT)