• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 08202001K0 DP170 1K0 J Wire-wound pot Mono 170 W 1 kΩ 1 pc(s)

Image similar
Product type
Wire-wound pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
170 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 245.00
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary resistance DP

  • 1 kΩ
  • linear

Our service for you

Technical specifications

Product type

Wire-wound pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

170 W

Connection

Screws

Mechanical angle

300°

Electrical angle

290°

Axle length

14.5 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

10 mm

(Ø)

80 mm

Tolerance ±

5 %

Content

1 pc(s)

Type

DP170 1K0 J

Dim

(Ø) 80 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1231695 Widap 08202001K0 DP170 1K0 J Wire-wound pot Mono 170 W 1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1231695 Widap 08202001K0 DP170 1K0 J Wire-wound pot Mono 170 W 1 kΩ 1 pc(s)

Description

Scope of delivery

  • 08202001K0.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)