• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 37300105K0 DP60 5K0 J Wire-wound pot Mono 60 W 5 kΩ 1 pc(s)

Image similar
Product type
Wire-wound pot
Resistance
5 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
60 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 165.00
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary resistance DP

  • 5 kΩ
  • linear

Our service for you

Technical specifications

Product type

Wire-wound pot

Resistance

5 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

60 W

Connection

Screws

Mechanical angle

270°

Electrical angle

258°

Axle length

9.5 mm

Axle type

Metal

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

10 mm

(Ø)

50 mm

Tolerance ±

5 %

Content

1 pc(s)

Type

DP60 5K0 J

Dim

(Ø) 50 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1231686 Widap 37300105K0 DP60 5K0 J Wire-wound pot Mono 60 W 5 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1231686 Widap 37300105K0 DP60 5K0 J Wire-wound pot Mono 60 W 5 kΩ 1 pc(s)

Description

Scope of delivery

  • 37300105K0.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)