

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
6 mm²
6 mm
26 A
26 A
400 V
56.404.9455.0
50 pc(s)
WKI 4 N-D-SL /V0
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
400 V
-40-55 °C
V0
TRUE
Screw connection
Screw connection
3
Grey
TRUE
FALSE
TRUE
0.5-6 mm²
0.5-4 mm²
Thermoplastic
26 A
yes
User & Safety Instructions 3271782 Wieland Electric 56.404.9455.0 Terminal 6 mm Screws 50 pc(s)