There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial terminal block
NS 32/35 rail mount
Spring-loaded connector
Jack connector
0.13 mm²
4 mm²
0.2 mm²
4 mm²
5 mm
2
Black
22 A
22 A
500 V
56.703.3555.1
100 pc(s)
WKFN 2,5 E/VB/F/P
V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Black
500 V
-40-55 °C
V0
TRUE
Spring clamp connection
Plug-in connection
2
0.2-4 mm²
0.13-4 mm²
0.13-4 mm²
Thermoplastic
22 A
not relevant
User & Safety Instructions 3271746 Wieland Electric 56.703.3555.1 Industrial terminal block 5 mm Spring-loaded connector, Jack connector Black 100 pc(s) Pi