

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
with screw connection
Screws
0.14 mm²
4 mm²
0.14 mm²
4 mm²
5 mm
1
2
Grey
24 A
24 A
1000 V
58.503.0055.0
100 pc(s)
WT 2,5
(W x H) 5 mm x 48 mm
5 mm
48 mm
UL 94 V0
Thermoplastic
DIN rail (top hat rail) 35 mm
Grey
5 mm
48 mm
1000 V
-25-70 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.14-4 mm²
0.5-2.5 mm²
0.14-4 mm²
Thermoplastic
24 A
TRUE
yes
User & Safety Instructions 3274601 Wieland Electric 58.503.0055.0 Continuity 5 mm Screws Grey 100 pc(s)