• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 01475 Bit screwdriver 1/4" 125 mm DIN 3126

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Blade length 125 mm.
  • Output: DIN 3126, ISO 1173, Form D 6.3
Product type

Bit screwdriver

Drive

1/4"

Blade length

125 mm

Length

225 mm

Material

Chromium-vanadium steel

Material properties

tempered

Height

3.50 mm

DIN standard

DIN 3126

Dim

(Ø x H) 36 mm x 3.50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

(Ø)

36 mm

Features

Magnetic

Downforce

1/4"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813300 Wiha 01475 Bit screwdriver 1/4" 125 mm DIN 3126

Description

Features

  • With hexagonal shaft
  • Bit head made of stainless steel, with a strong permanent magnet
  • Blade made of chromium-vanadium steel, hardened throughout, nickel-plated.
  • Handle Wiha SoftFinish® multi-component handle with roll protection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)