• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 27083 27083 Pocket caliper 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pocket caliper

Reading range (max.)

150 mm

Reading

0.1 mm

Material

Plastic

Fibreglass

Weight

0.074 kg

Manufacturer's standards (no certificate)

Type

27083

Material (details)

Non-metallic high-tech material with a fibre glass content of 50%

Reading (details)

0,1 mm

Reading range

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177139 Wiha 27083 27083 Pocket caliper 150 mm

Information

Information 1177139 Wiha 27083 27083 Pocket caliper 150 mm

Description

Features

  • For external, internal and depth measurements
  • Almost parallaxfreies reading possible
  • vernier scale in green provides good contrast for simple reading
  • Display: the vernier scale length 39 mm, resolved in millimeters and inches
  • 0.1 mm reading or 1/64 inch.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)