• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 284 Workshop Allen Interchangeable bit 4 mm 4 mm 150 mm Compatible with Wiha System 6

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

System 6 -spare blades for hexagonal socket

  • Symbol image for Wiha 284 Workshop Allen Interchangeable bit 4 mm 4 mm 150 mm Compatible with Wiha System 6
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

4 mm

Spanner size

4 mm

Blade length

150 mm

Length

150 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

Screwdriver features

Ball head handle

Compatible with

Wiha System 6

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Size

4,0/ 4,0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828450 Wiha 284 Workshop Allen Interchangeable bit 4 mm 4 mm 150 mm Compatible with Wiha System 6

Description

High alloy chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated With colour-coded Wiha Chrome-Top ® blade tip. One side with ball head for glands at an angle of up to 25°.

This text is machine translated.

Features

  • Wiha ChromTop blade tip guarantees highest degree of consistency.

More interesting products

(*All information is plus legal VAT)