• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36389 36389 VDE Tool kit Bag 12-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

108 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12-piece set of best-of VDE Toolkit

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool kit

Range of uses

VDE

Car phone holder features

Bag

Length

331 mm

Height

65 mm

Width

266 mm

Dim

(L x W x H) 331 x 266 x 65 mm

Weight

2067 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 298003 Wiha 36389 36389 VDE Tool kit Bag 12-piece

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Design: High-quality tools in practical tool bag with carrying handle. Bag format: 33 x 27 x 6 cm. Weight 2120 g. Application: Basic tool equipment for demanding electricians. For all work on or around electrical components up to 1,000 V AC.

Features

  • VDE tools with 1,000 V AC protective insulation, GS tested. Individually tested for electrical safety according to EN/IEC 60900:2004
  • Bag: Practical and space saving folding bag for the workbench and on the move. Tidy and clear arrangement of the tools allowing you to work quickly and cleanly. Bag size: 33 x 27 x 6 cm.

Scope of delivery

  • VDE-Flat Round Pliers Professional
  • VDE-power side cutter Professional
  • VDE cable cutter Professional
  • VDE screwdriver 3.5 x 100/ 4.5 x 125/ 5.5 x 125 mm
  • VDE cross-head screwdriver PZ 1 x 80/PZ 2 x 100 mm
  • One pole SoftFinish ® Voltage tester, 110-250 V
  • automatic wire stripping pliers
  • stripping tool
  • Ruler 2 m.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 244.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)