• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 36421 Workshop Allen Hex key 18 mm 140 mm Compatible with Wiha Torque

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 28.69 / piece)
€ 28.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable key for round connector with hexagonal SW18

  • Can be used for all Wiha torque screwdriver

Technical specifications

  • Max Nm: 1.5
Product type

Hex key

Range of use

Workshop

Downforce

Allen

Spanner size

18 mm

Blade length

140 mm

Length

218 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Stainless steel

Material properties

fibreglass-reinforced

Compatible with

Wiha Torque

Size

18

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816024 Wiha 36421 Workshop Allen Hex key 18 mm 140 mm Compatible with Wiha Torque

Description

For controlled screwing of circular connectors with hexagonal edge on the specified torque.

Features

  • Robust, glass-fiber reinforced plastic combines the high quality hexagonal stainless steel insert with the blade shaft made of chrome-vanadium-molybdenum steel.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)