• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 32161 ESD Bit screwdriver 1/4" (6.3 mm) 38 mm DIN 3126, DIN ISO 1173

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD bit holder with hand grip, quick change holder, 1/4".

  • Yellow ESD symbol with a hand holding a triangle to indicate ESD-protected areas or equipment.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Bit screwdriver

Range of use

ESD

Drive

1/4" (6.3 mm)

Blade length

38 mm

Length

148 mm

Handle Ø

30 mm

Handle length

110 mm

Width

150 mm

Height

50 mm

Weight

90 g

DIN standard

DIN 3126

DIN ISO 1173

Screwdriver features

Multi-purpose tool grip

Dim

(L x W x H) 148 x 150 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Handle grip dimensions

30 mm

Standards

DIN 3126.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804306 Wiha 32161 ESD Bit screwdriver 1/4" (6.3 mm) 38 mm DIN 3126, DIN ISO 1173

Description

Output: For bits according to DIN 3126, ISO 1173, Form C 6.3. Compact, handy shape for working in difficult places. To keep the bit securely in place. ClicFix quick release holder, magnetic Handle Wiha SoftFinish® multi-component handle with roll protection.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98€ 37.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)