User & Safety Instructions 2144639 Wiha 42118 42118 Bit set 7-piece TORX Plus, Pozidriv
Description
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
This text is machine translated.
Scope of delivery
1x TY-bit 49 mm, Pozidriv: PZ2, length bit: 49mm
1x TY-bit 49 mm, Pozidriv: PZ3, length bit: 49mm
1x TY-Bit 49 mm, TORX®: T15, Length Bit: 49mm
1x TY-Bit 49 mm, TORX®: T20, Length Bit: 49mm
1x TY-Bit 49 mm, TORX®: T25, Length Bit: 49mm
1x TY-Bit 49 mm, TORX®: T30, Length Bit: 49mm
1x TY-Bit 49 mm, TORX®: T40, Length Bit: 49mm
Description
Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.