• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 42136 42136 Bit set 8-piece TORX

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wiha Bit Set BitBuddy® TY-Bit 29 mm TORX® 8-pcs. 1/4" (42136)

  • 'Three Bits in Haltern: Red marked 'TY-Bit', yellow 'Y-Bit', blue 'T-Bit'. Different bit types for screw work.'
  • Diagram for Selecting the Correct Bit for Screws. Shows the correct screw position in three steps for identification.
  • Six-pointed star bolt within a circle.

Technical specifications

  • Ty-bit concept
Product type

Bit set

Downforce

TORX

Size

T 10

T 15

T 20

T 25

T 30

T 40

Drive

1/4"

Length

29 mm

Material

Molybdenum vanadium steel

Material properties

tempered

Width

100 mm

Height

50 mm

Weight

130 g

Content

1 pc(s)

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144609 Wiha 42136 42136 Bit set 8-piece TORX

Description

Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement.
Application:
Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.

This text is machine translated.

Scope of delivery

  • 1x TY-Bit 29 mm, TORX®: T10, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T15, Length Bit: 29mm
  • 2x TY-Bit 29 mm, TORX®: T20, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T25, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T30, Length Bit: 29mm
  • 1x TY-Bit 29 mm, TORX®: T40, Length Bit: 29mm
  • 1x Magnetic bit holder (41922), 1/4 mm hexagonal head, 1/4 hexagon socket

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)