• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 43292 Bit holder extension 69.5 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit holder extension

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

69.5 mm

Content

1 pc(s)

Material properties

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108400 Wiha 43292 Bit holder extension 69.5 mm 1/4" (6.3 mm)

Description

Improves the accessibility: Deep-lying screws can be achieved easily. Offers you full protection: each tool individually at 10 000 V AC tested and approved for 1.000 V AC. When working on live parts is the safety of the user in the first place. The extension for slim bits provides a good access to deep-lying screws and can be used in combination with an insulated slimVario ® handle or the E-screwdriver speedE ® can be used. An optimum guide is the rotating sleeve at the slim bit holder. The insulated extension offers in connection with Wiha slim bits for work on live parts to 1.000 V full protection. Application: In combination with speedE ® or slimVario ® hand grips as well as slim bits for the screwing of deep-lying screws. For work within the range of live parts to 1.000 V AC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)