• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Electrician Screwdriver set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

Downforce

Slot

Phillips

Weight

0.346 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481719 Wiha Electrician Screwdriver set

Description

The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The set contains 6 fine screwdrivers PicoFinish® and a holder. With the latter, the fine screwdrivers can be stored properly at the workplace. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.

This text is machine translated.

Features

  • Simplifies your work: With practical plastic holder for hanging or placing
  • Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control
  • Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction
  • Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone
  • Simplifies the handling: Extra long rotating cap enables an optimal guiding
  • Application: ideal for fine and delicate screwing work on electrostatic sensitive components

Scope of delivery

  • 1x fine screwdriver PicoFinish® ESD slotted 1.5 mm x 40 mm (43669)
  • 1x fine screwdriver PicoFinish® ESD slotted 2.0 mm x 40 mm (43670)
  • 1x fine screwdriver PicoFinish® ESD slotted 2.5 mm x 50 mm (43671)
  • 1x fine screwdriver PicoFinish® ESD slotted 3.0 mm x 50 mm (43672)
  • 1x fine screwdriver PicoFinish® ESD Phillips PH0 x 50 mm (43677)
  • 1x fine screwdriver PicoFinish® ESD Phillips PH00 x 40 mm (43676)
  • 1x holder

More interesting products

(*All information is plus legal VAT)