• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Kreuzschlitz-Umsteckklinge pz1+2x175mm Workshop Pozidriv Interchangeable bit PZ 1, PZ 2 150 mm Compatible with Wiha

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Systems 6 - spare blades for crosshead PZ Screws

  • Symbol image for Wiha Kreuzschlitz-Umsteckklinge pz1+2x175mm Workshop Pozidriv Interchangeable bit PZ 1, PZ 2 150 mm Compatible with Wiha
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Pozidriv

Size

PZ 1

PZ 2

Blade length

150 mm

Length

150 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.0322 kg

Compatible with

Wiha System 6

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828419 Wiha Kreuzschlitz-Umsteckklinge pz1+2x175mm Workshop Pozidriv Interchangeable bit PZ 1, PZ 2 150 mm Compatible with Wiha

Description

High alloy chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated With colour-coded Wiha Chrome-Top ® blade tip.

This text is machine translated.

Features

  • Wiha chrom top blade tip guarantees highest degree of consistency.

More interesting products

(*All information is plus legal VAT)