• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Magazin-Bithalter 8-tlg. im Soft-Finish Griff 32901 Bit set 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

1/4" (6.3 mm)

Length

244 mm

Width

42 mm

Height

42 mm

Weight

515 g

Content

1 pc(s)

Blade length

120 mm

Standards

DIN 3126.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778644 Wiha Magazin-Bithalter 8-tlg. im Soft-Finish Griff 32901 Bit set 1/4" (6.3 mm)

Description

Blade: High grade chrome-vanadium steel, through hardened. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Bit holder: Stainless steel with strong magnet. Suitable for: DIN 3126, ISO 1173, style D 6.3. Bits: 25 mm Standard bits. Application: The alternative to a screwdriver set. Eight drive shapes in one screwdriver.

Features

  • Driving side: DIN 3126, ISO 1173, Form D 6.3 The alternative to a set of screwdrivers. Six Forms of propulsion in a Screwdriver. Bit head made of stainless steel, with a strong permanent magnet 25 mm Standard-Bits Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade: High quality chrome-vanadium-molybdenum steel, hardened throughout, burnished.

Hints

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)