• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Magnet-Bithalter CentroFixSlim Edelstahl 1/4" Länge 66mm E6,3 Quick-release bit holder 66 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

66 mm

Features

Magnetic

Content

1 pc(s)

Material

Steel

Material properties

magnetic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1179907 Wiha Magnet-Bithalter CentroFixSlim Edelstahl 1/4" Länge 66mm E6,3 Quick-release bit holder 66 mm 1/4" (6.3 mm)

Description

Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3 · Drive: DIN 3126, ISO 1173, Form E 6.3 · Application: particularly suitable for applications in a confined working environment · Ideal for screw profiles (e.g. · Torx) used to terminals in the screw tilt · Extra: Bit is in automatically when locked - Self-lock · Simple bit removal through eject function - EasyOut · Bit is held magnetically · Robust actuating sleeve made of aluminum · Sleeve: stainless steel · Packaging: plastic box, reusable, and dust repellent.

Features

  • Sleeve: stainless steel
  • Application: particularly suitable for applications in a confined working environment. Ideal for screw profiles (e.g. Torx) to the terminals in the screw tilt
  • Bit is automatically locked - Self-lock when plugged in. Simple bit removal through eject function - EasyOut. Robust actuating sleeve made of aluminum.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)