User & Safety Instructions 817655 Wiha SB24628 Offset screwdriver attachment 165 mm 1/4" (6.3 mm)
Description
Blister packed. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3 and E 6.3. Material: Steel housing, chrome-plated. Application: For use in almost any (battery-powered) screwdriver; ideal for drilling and fastening/unfastening in hard-to-reach places, corners and edges. Extra: A hand-operated locking sleeve ensures an optimal hold of all 1/4" inserts such as bits, drill bits and countersink bits. Stabilisation arm, adjustable in 48 positions; torque transmission up to 57 Nm. Compact, slim design.
Features
Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3
Material: steel casing, matt chrome-plated
Application: For use in almost all (battery) screwdrivers; ideal for drilling and screws in hard to reach places, corners and edges
Extra: hand-operated locking Sleeve provides optimum support of all 1/4" inserts as bits, drill and countersink. Stabilisationsarm in 48 adjustable positions, transmission of torque up to 57 Nm.
Hints
This text is machine translated.
Description
Blister packed. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3 and E 6.3. Material: Steel housing, chrome-plated. Application: For use in almost any (battery-powered) screwdriver; ideal for drilling and fastening/unfastening in hard-to-reach places, corners and edges. Extra: A hand-operated locking sleeve ensures an optimal hold of all 1/4" inserts such as bits, drill bits and countersink bits. Stabilisation arm, adjustable in 48 positions; torque transmission up to 57 Nm. Compact, slim design.
Features
Output: For bits to DIN 3126, ISO 1173, Form C 6.3 and E 6.3
Material: steel casing, matt chrome-plated
Application: For use in almost all (battery) screwdrivers; ideal for drilling and screws in hard to reach places, corners and edges
Extra: hand-operated locking Sleeve provides optimum support of all 1/4" inserts as bits, drill and countersink. Stabilisationsarm in 48 adjustable positions, transmission of torque up to 57 Nm.