• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SlimBit electric Workshop Phillips Interchangeable bit PH 1 75 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE Wechselbit-Klinge

  • Slim design
  • The image depicts a black cross in a black circle on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Phillips

Size

PH 1

Blade length

75 mm

Length

75 mm

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Height

300 mm

Width

300 mm

Weight

0.0086 kg

Screwdriver features

insulated

Compatible with

Wiha Torque

Dim

(L x W x H) 75 x 300 x 300 mm

Material (details)

Chromium-vanadium steel, hardened throughout, burnished.

Standards

IEC 60900:2004

UKCA

yes

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821444 Wiha SlimBit electric Workshop Phillips Interchangeable bit PH 1 75 mm Compatible with Wiha Torque

Description

Thanks to the narrow design you can reach deeply-embedded screws and spring elements.

Features

  • High-quality chromium-vanadium steel, through-hardened, bronzed
  • directly on the bit buckle ritze protective insulation.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)