Wiha screwdriver with soft finish bit holder with ratchet function for 1/4" bits, reversible 112 mm (47169)
Ergonomic work thanks to SoftFinish® handle – recommended by doctors and therapists of the AG
Screwing without setting thanks to fine toothing with 72 teeth
Flexible use through locking function of the ratchet - can also be used as a screwdriver
Simple and fast switching between forward/reverse operation
Technical specifications
For bits to DIN 3126, ISO 1173, shape C 6.3 and E 6.3
Product type
Bit screwdriver
Range of use
Universal
Length
154 mm
Handle Ø
36 mm
Handle length
112 mm
Weight
149 g
Content
1 pc(s)
Factory colour
Multicolour
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743366 Wiha Soft Finish Universal Bit screwdriver
Description
Long screwdriving jobs or hard-to-reach areas are arduous and can quickly take up your wrists. The ratchet screwdriver with the Wiha SoftFinish® handle offers an ergonomic solution for exactly these challenges. The handle recommended by doctors and therapists of the AGR supports joint-gentle handling and fits comfortably in the hand even during long periods of work. The ratchet with a fine tooth system of 72 teeth allows precise screwing without setting – Ideal in confined spaces. Through the integrated locking function the ratchet can be converted into a classical screwdriver, if needed. For additional flexibility, it provides right/left-handed rotation as well as the strong magnetic bit holder with 1/4" drive, which enables a quick bit change and securely fixes bits. For bits to DIN 3126, ISO 1173, form C6.3 and E6.3.
This text is machine translated.
Features
For screw connections in confined spaces and anywhere where fast and efficient work is required.
For bits to DIN 3126, ISO 1173, form C6.3 and E6.3.
Scope of delivery
Wiha screwdriver with soft finish bit holder with ratchet function for 1/4" bits, reversible 112 mm (47169)
Description
Long screwdriving jobs or hard-to-reach areas are arduous and can quickly take up your wrists. The ratchet screwdriver with the Wiha SoftFinish® handle offers an ergonomic solution for exactly these challenges. The handle recommended by doctors and therapists of the AGR supports joint-gentle handling and fits comfortably in the hand even during long periods of work. The ratchet with a fine tooth system of 72 teeth allows precise screwing without setting – Ideal in confined spaces. Through the integrated locking function the ratchet can be converted into a classical screwdriver, if needed. For additional flexibility, it provides right/left-handed rotation as well as the strong magnetic bit holder with 1/4" drive, which enables a quick bit change and securely fixes bits. For bits to DIN 3126, ISO 1173, form C6.3 and E6.3.
This text is machine translated.
Features
For screw connections in confined spaces and anywhere where fast and efficient work is required.
For bits to DIN 3126, ISO 1173, form C6.3 and E6.3.
Scope of delivery
Wiha screwdriver with soft finish bit holder with ratchet function for 1/4" bits, reversible 112 mm (47169)
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.