• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE-Schraubendrehersatz mit Seitenschneider 6tlg in Tasche 33969 Tool kit Electrical contractor Bag 6-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Bag

Length

353 mm

Height

44 mm

Width

237 mm

Dim

(L x W x H) 353 x 237 x 44 mm

Weight

1069 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804280 Wiha VDE-Schraubendrehersatz mit Seitenschneider 6tlg in Tasche 33969 Tool kit Electrical contractor Bag 6-piece

Description

The small basic equipment for demanding electrical experts with pliers and screwdrivers. For work within the range of live parts to 1.000 V AC. Pocket size approx. 30 x 15 x 7 cm.

Scope of delivery

  • Slotted screwdriver 3.5 x 100/ 4.5 x 125/ 5.5 x 125 mm
  • Phillips Screwdriver Phillips PH 1 x 80/PH 2 x 100 mm
  • Side cutter 160 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)