User & Safety Instructions 3393274 Wiking 035803 H0 Agricultural vehicle John Deere 7280R
Description
More mobility is impossible – Wiking proves a high level of miniaturized functionality with the John Deere 7280R! The range of detailed tractors following models from John Deere is revived with the 7R tractor series. Wiking is thus miniaturizing the successful series, which is particularly noticeable by its concise hood design and the visibly transparent cabin. This also enhances the miniature's structural effect, as behind the cabin glazing, a deeper look at the filigree design of the interior is possible.
Chassis with engine block and hood, step entry, rear hydraulics as well as rear inner fender parts are kept in green. Front fender upper and rear fender lower parts with exhaust pipe unit in matte black. Cab in transparent with side black limiting print. Roof in green. Cabin front frame with silver additional headlights in matte black. Black front radiator grille inserted with two-color logo print. Interior equipment with control console and steering wheel brown. Front light transparent, rear lights red, indicator orange printed, side type identification "7280R" and "John Deere" lettering in black and yellow. Yellow rims. GPS receiver arranged at the center of the roof.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.
More mobility is impossible – Wiking proves a high level of miniaturized functionality with the John Deere 7280R! The range of detailed tractors following models from John Deere is revived with the 7R tractor series. Wiking is thus miniaturizing the successful series, which is particularly noticeable by its concise hood design and the visibly transparent cabin. This also enhances the miniature's structural effect, as behind the cabin glazing, a deeper look at the filigree design of the interior is possible.
Chassis with engine block and hood, step entry, rear hydraulics as well as rear inner fender parts are kept in green. Front fender upper and rear fender lower parts with exhaust pipe unit in matte black. Cab in transparent with side black limiting print. Roof in green. Cabin front frame with silver additional headlights in matte black. Black front radiator grille inserted with two-color logo print. Interior equipment with control console and steering wheel brown. Front light transparent, rear lights red, indicator orange printed, side type identification "7280R" and "John Deere" lettering in black and yellow. Yellow rims. GPS receiver arranged at the center of the roof.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.