• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 039103 H0 Agricultural vehicle John Deere 8330

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 John Deere 8330

  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Size

H0

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

John Deere

Type

8330

Type

Assembled

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393277 Wiking 039103 H0 Agricultural vehicle John Deere 8330

Description

With John Deere 8330, Wiking is one of the most powerful tractors in agricultural tractor chronology. It was already a top-of-the-range model among the Wiking agricultural machines at the start of series production, because the John Deere 8330 showed the futuristic but also functional design of the large tractor. This included the succinctly pulled-down bonnet as well as the cabin, which gives the view of the well-formed driver's seat and the control mics that were built around. Printing comfort, but above all detailed engravings as well as the structural design of the interior fittings give the model its functional appearance of the model.

Chassis with engine block and hood, as well as front and rear hydraulics and rear wing inner parts are kept green. Front wing upper parts and rear wing lower sections with exhaust pipe unit are kept matte black. Transparent cab with black side marking. Roof top green. Cabin front frame with additional headlights silver and orange printed. Yellow rims. Black front radiator grille inserted with two-color logo print. Rear-view mirror black, GPS receiver center yellow. Transparent front lights, orange-transparent rear lights. Lateral type identification "8330" and "John Deere" label in black and yellow printing.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)