User & Safety Instructions 3350302 Wireless microphone set Rode Wireless Micro White
Description
Ultra-compact and completely easy to use wireless microphone system for Smartphones and iPhones with a USB-C connection. Both stylish radio microphones are slim 20 x 40 mm small, and the 6 g light receiver is connected directly with its integrated USB-C plug at the Smart or iPhone. No switches, no cables – real Plug & Play, and with this an attractive charging case.
The most important thing: Wireless Micro delivers a first-class sound quality with its high-quality capacitor capsule and the ingenious GainAssist level automatic. Outdoor recordings are also successful without ugly interference noises – the radio microphones already have a built-in wind protection, the enclosed felt contactors are required only starting from wind strength 5. The microphone's limiting sound pressure level is 135 dB, WAS also allows for undistorted recordings of extremely loud sound sources.
As soon as the modules are removed from the charging case, they couple themselves quickly and automatically. The modules have up to 7 hours of battery life, in the charging case they can also be fully charged twice, the charging time is 3 hours. Apart from the two flaring shields, the delivery also includes two magnetic plates, the radio microphones can either be attached or alternatively, magnetically attached with these plates.
This text is machine translated.
Features
Wireless microphone system for Smartphones
Ultra-compact complete system including charging case
Easy to use – plug & play
2 wireless microphones for connection, or alternatively magnetic fixing
Wind protection integrated in the microphone
GainAssist level automatic control
Crystal-clear audio quality
Modules pair automatically; range: 100 m.
Battery life: 7 hours (21 hours with charging case)
Charging time: 3 hours
Transmitter dimensions 40 x 20 x 17 mm
Weight Transmitter 12 g
Receiver dimensions 44 x 24 x 9 mm
Receiver weight 6 g
Charger case dimensions 72 x 58 x 30 mm
Weight of charging case 61 g
Scope of delivery
2 wireless microphones
2 Magnetic attachment for the radio microphones
2 Miniature felt wind contactors for plug-in
USB-C to USB-C cable
Charger case
Receiver module
System requirements
USB-C port
Android 11, iOS 14
Description
Ultra-compact and completely easy to use wireless microphone system for Smartphones and iPhones with a USB-C connection. Both stylish radio microphones are slim 20 x 40 mm small, and the 6 g light receiver is connected directly with its integrated USB-C plug at the Smart or iPhone. No switches, no cables – real Plug & Play, and with this an attractive charging case.
The most important thing: Wireless Micro delivers a first-class sound quality with its high-quality capacitor capsule and the ingenious GainAssist level automatic. Outdoor recordings are also successful without ugly interference noises – the radio microphones already have a built-in wind protection, the enclosed felt contactors are required only starting from wind strength 5. The microphone's limiting sound pressure level is 135 dB, WAS also allows for undistorted recordings of extremely loud sound sources.
As soon as the modules are removed from the charging case, they couple themselves quickly and automatically. The modules have up to 7 hours of battery life, in the charging case they can also be fully charged twice, the charging time is 3 hours. Apart from the two flaring shields, the delivery also includes two magnetic plates, the radio microphones can either be attached or alternatively, magnetically attached with these plates.
This text is machine translated.
Features
Wireless microphone system for Smartphones
Ultra-compact complete system including charging case
Easy to use – plug & play
2 wireless microphones for connection, or alternatively magnetic fixing
Wind protection integrated in the microphone
GainAssist level automatic control
Crystal-clear audio quality
Modules pair automatically; range: 100 m.
Battery life: 7 hours (21 hours with charging case)
Charging time: 3 hours
Transmitter dimensions 40 x 20 x 17 mm
Weight Transmitter 12 g
Receiver dimensions 44 x 24 x 9 mm
Receiver weight 6 g
Charger case dimensions 72 x 58 x 30 mm
Weight of charging case 61 g
Scope of delivery
2 wireless microphones
2 Magnetic attachment for the radio microphones
2 Miniature felt wind contactors for plug-in
USB-C to USB-C cable
Charger case
Receiver module
System requirements
USB-C port
Android 11, iOS 14
What kind of Microphones (Voice & Vocals) are you looking for?