• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062968 AMMN 32-1 Adapter M32 1'' NPT Brass 10 pc(s)

1/2
Product type
Adapter
Internal thread
1'' NPT
External thread
M32
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass adapter M32-NPT1

Our service for you

Technical specifications

Product type

Adapter

Internal thread

1'' NPT

External thread

M32

Material

Brass

Type

Nickel-plated

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062968

Type

AMMN 32-1

Documents & Downloads

Datasheet

Datasheet 2478757 Wiska 10062968 AMMN 32-1 Adapter M32 1'' NPT Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478757 Wiska 10062968 AMMN 32-1 Adapter M32 1'' NPT Brass 10 pc(s)

Description

Adapter for adjusting metric to NPT thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)