• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063628 AMP 12/7 Adapter M12 PG7 Plastic 25 pc(s)

Stroke drawing/circuit diagram
Product type
Adapter
Internal thread
PG7
External thread
M12
Material
Plastic
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Plastic adapter M12-PG7

Our service for you

Technical specifications

  • Material quality: Polyamide
Product type

Adapter

Internal thread

PG7

External thread

M12

Material

Plastic

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063628

Type

AMP 12/7

Documents & Downloads

Datasheet

Datasheet 2478810 Wiska 10063628 AMP 12/7 Adapter M12 PG7 Plastic 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2478810 Wiska 10063628 AMP 12/7 Adapter M12 PG7 Plastic 25 pc(s)

Description

For adjusting metric threaded or through holes to PG thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)