• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063640 AMP 32/21 Adapter M32 PG21 Plastic 10 pc(s)

Stroke drawing/circuit diagram
Product type
Adapter
Internal thread
PG21
External thread
M32
Material
Plastic
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic adapter M32-PG21

Our service for you

Technical specifications

  • Material quality: Polyamide
Product type

Adapter

Internal thread

PG21

External thread

M32

Material

Plastic

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063640

Type

AMP 32/21

Documents & Downloads

Datasheet

Datasheet 2478822 Wiska 10063640 AMP 32/21 Adapter M32 PG21 Plastic 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478822 Wiska 10063640 AMP 32/21 Adapter M32 PG21 Plastic 10 pc(s)

Description

For adjusting metric threaded or through holes to PG thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)