• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063913 AMMP 16/7 Adapter M16 PG7 Brass 100 pc(s)

1/2
Product type
Adapter
Internal thread
PG7
External thread
M16
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.35 / piece)
€ 274.68
-14 %
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass adapter M16-PG7

Our service for you

Technical specifications

Product type

Adapter

Internal thread

PG7

External thread

M16

Material

Brass

Type

Nickel-plated

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063913

Type

AMMP 16/7

Documents & Downloads

Datasheet

Datasheet 2478837 Wiska 10063913 AMMP 16/7 Adapter M16 PG7 Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478837 Wiska 10063913 AMMP 16/7 Adapter M16 PG7 Brass 100 pc(s)

Description

Adapter for adjusting metric to NPT thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)