• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063923 AMMP 25/21 Adapter M25 PG21 Brass 50 pc(s)

1/2
Product type
Adapter
Internal thread
PG21
External thread
M25
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass adapter M25-PG21

Our service for you

Technical specifications

Product type

Adapter

Internal thread

PG21

External thread

M25

Material

Brass

Type

Nickel-plated

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063923

Type

AMMP 25/21

Documents & Downloads

Datasheet

Datasheet 2478847 Wiska 10063923 AMMP 25/21 Adapter M25 PG21 Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478847 Wiska 10063923 AMMP 25/21 Adapter M25 PG21 Brass 50 pc(s)

Description

Adapter for adjusting metric to NPT thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)