• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063925 AMMP 32/16 Adapter M32 PG16 Brass 25 pc(s)

1/2
Product type
Adapter
Internal thread
PG16
External thread
M32
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.00 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass adapter M32-PG16

Our service for you

Technical specifications

Product type

Adapter

Internal thread

PG16

External thread

M32

Material

Brass

Type

Nickel-plated

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063925

Type

AMMP 32/16

Documents & Downloads

Datasheet

Datasheet 2478849 Wiska 10063925 AMMP 32/16 Adapter M32 PG16 Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2478849 Wiska 10063925 AMMP 32/16 Adapter M32 PG16 Brass 25 pc(s)

Description

Adapter for adjusting metric to NPT thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)