• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063943 MRM 25/16 M25 M16 Brass Brass 50 pc(s)

Image similar
Internal thread
M16
External thread
M25
Material
Brass
Factory colour
Brass
Thread length
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.90 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Reduction metric MRM

  • Industrial packaging, pack of 50
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10063943 MRM 25/16 M25 M16 Brass Brass 50 pc(s)

Technical specifications

Internal thread

M16

Factory colour

Brass

External thread

M25

Thread length

7 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Type

Reducer

Halogen-free

No

Content

50 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10063943

Type

MRM 25/16

Documents & Downloads

Datasheet

Datasheet 455565 Wiska 10063943 MRM 25/16 M25 M16 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 455565 Wiska 10063943 MRM 25/16 M25 M16 Brass Brass 50 pc(s)

Description

To reduce thread or pass-through holes on smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)