• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063949 MRM 50/32 M50 M32 Brass Brass 10 pc(s)

Image similar
Internal thread
M32
External thread
M50
Material
Brass
Factory colour
Brass
Thread length
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reduction metric MRM

  • Industrial packaging, pack of 10
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10063949 MRM 50/32 M50 M32 Brass Brass 10 pc(s)

Technical specifications

Internal thread

M32

Factory colour

Brass

External thread

M50

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Type

Reducer

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10063949

Type

MRM 50/32

Documents & Downloads

Datasheet

Datasheet 455931 Wiska 10063949 MRM 50/32 M50 M32 Brass Brass 10 pc(s)

User & Safety Instructions

User & Safety Instructions 455931 Wiska 10063949 MRM 50/32 M50 M32 Brass Brass 10 pc(s)

Description

To reduce thread or pass-through holes on smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)