• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063950 MRM 50/40 M50 M40 Brass Brass 25 pc(s)

Image similar
Internal thread
M40
External thread
M50
Material
Brass
Factory colour
Brass
Thread length
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 10.20 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reduction metric MRM

  • Industrial packaging, pack of 25
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10063950 MRM 50/40 M50 M40 Brass Brass 25 pc(s)

Technical specifications

Internal thread

M40

Factory colour

Brass

External thread

M50

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Type

Reducer

Halogen-free

No

Content

25 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10063950

Type

MRM 50/40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 455972 Wiska 10063950 MRM 50/40 M50 M40 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 455972 Wiska 10063950 MRM 50/40 M50 M40 Brass Brass 25 pc(s)

Description

To reduce thread or pass-through holes on smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)