• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102734 KEM 12/16 EADR 12 Cable gland extension M12 M16 Plastic 100 pc(s)

1/2
Product type
Cable gland extension
Internal thread
M16
External thread
M12
Material
Plastic
Content
100 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.78 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic extension M12-M16

Our service for you

Technical specifications

  • Material quality: Polyamide
Product type

Cable gland extension

Internal thread

M16

External thread

M12

Material

Plastic

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10102734

Type

KEM 12/16 EADR 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2479028 Wiska 10102734 KEM 12/16 EADR 12 Cable gland extension M12 M16 Plastic 100 pc(s)

Description

For expanding threaded or through holes to higher thread sizes.
Additionally provided with a connection thread sealing ring.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)