• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10106848 EBFS-12-20-BG Fasteners Grey M20 x 1.5 Straight 50 pc(s)

1/2
Product type
Fasteners
Content
50 pc(s)
Material
Polyamide
Thermoplastic elastomer
Conduit features
strain relief
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.64 / piece)
€ 96.99
-15 %
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conduit fitting, straight, plastic

Our service for you

Technical specifications

  • Thread length: 12 mm
  • Protection class: IP68
  • Connection type: Plug connection
  • Nominal diameter 12 mm
Product type

Fasteners

Content

50 pc(s)

Factory colour

Grey

Material

Polyamide

Thermoplastic elastomer

Angled

Straight

Conduit features

strain relief

Suitable for diameters

12 mm

External thread

M20 x 1.5

Max. temperature

+100 °C

Min. temperature

-40 °C

Length

39.1 mm

Manufacturer part #

10106848

RoHS-compliant

Yes

Type

EBFS-12-20-BG

Documents & Downloads

Datasheet

Datasheet 2479352 Wiska 10106848 EBFS-12-20-BG Fasteners Grey M20 x 1.5 Straight 50 pc(s)

Description

The BRACE® plastic threaded hose connection does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive TPU seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)