• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10106855 EBFS-29-40-BG Fasteners Grey M40 x 1.5 Straight 10 pc(s)

1/2
Product type
Fasteners
Content
10 pc(s)
Material
Polyamide
Thermoplastic elastomer
Factory colour
Grey
Angled
Straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.60 / piece)
€ 38.99
-8 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10106855 EBFS-29-40-BG Fasteners Grey M40 x 1.5 Straight 10 pc(s)

Our service for you

Technical specifications

  • Thread length: 14 mm
  • Protection class: IP68
  • Connection type: Plug connection
  • Nominal diameter 29 mm
Product type

Fasteners

Content

10 pc(s)

Factory colour

Grey

Material

Polyamide

Thermoplastic elastomer

Angled

Straight

External thread

M40 x 1.5

Max. temperature

+100 °C

Min. temperature

-40 °C

Length

53 mm

Manufacturer part #

10106855

RoHS-compliant

Yes

Type

EBFS-29-40-BG

Documents & Downloads

Datasheet

Datasheet 2479359 Wiska 10106855 EBFS-29-40-BG Fasteners Grey M40 x 1.5 Straight 10 pc(s)

Description

The BRACE® plastic threaded hose connection does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive TPU seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)